Semikron SKD 83/18

Bridge Rectifier, 3-Phase Full Wave, 1.8Kv V(Rrm), m: Hl050Hw024 |Semikron SKD 83/18
$ 60.85
Datasheet

Datasheets & Documents

Download datasheets and manufacturer documentation for Semikron SKD 83/18.

Semikron

Datasheet3 pages0 years ago

SindoPower, Semikron-group

RS (Formerly Allied Electronics)

TME

iiiC

Descriptions

Descriptions of Semikron SKD 83/18 provided by its distributors.

Bridge Rectifier,3-Phase Full Wave,1.8Kv V(Rrm),m:Hl050Hw024 |Semikron SKD 83/18
POWER BRIDGE RECTIFIERS; HEAT TRANSFER WITH CERAMIC INSULATED METAL BASEPLATE; S
Bridge Rectifier 83A 1800V 3-PH
Features: Glass passivated silicon chips Low thermal impedance through use of direct copper bonded aluminum substrate (DCB) base plate Blocking voltage up to 1800 V Suitable for PCB mounting and wave soldering For applications with high vibrations we recommend to fasten the bridge to the pcb with 4 selftapping screw Typical Applications: Three phase rectifiers for power supplies Input rectifiers for variable frequency drives Rectifiers for DC motor field supplies Battery charger rectifiers

Manufacturer Aliases

Semikron has several brands around the world that distributors may use as alternate names. Semikron may also be known as the following names:

  • SEMIK
  • SEMIKRON INTERNATIONAL
  • SEMIKRO
  • SEMIKRON INC
  • semokron
  • SEMIKR
  • SEMIKON
  • SEMIKROM
  • SMIKRON
  • SEMIKRON DANFOSS
  • SEMIKRON INTERNATIONAL GMBH
  • SEMIKEON
  • Semikron Sindopower
  • Sindopower / Semikron
  • Semikron Danfoss Elektronik
  • semicron
  • SMK
  • SMK CORP
  • Semikron Passive
  • SEMIKRON/PRIMO
  • Mikron Manufacturing

Part Number Aliases

This part may be known by these alternate part numbers:

  • SKD83-18
  • SKD83/18