Semikron SKD 82/14

Semipont; Hermetic Metal Case With Glass Insulator ; 1400V; 100A
$ 475.79
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Semikron SKD 82/14.

Semikron

Datasheet3 pages0 years ago
Datasheet3 pages0 years ago
Datasheet3 pages0 years ago
Datasheet3 pages0 years ago

RS (Formerly Allied Electronics)

TME

iiiC

Related Parts

Rectifier Diode, 1 Phase, 1 Element, 40A, 1000V V(RRM), Silicon
Rectifier Diode, 1 Phase, 2 Element, 80A, 1000V V(RRM), Silicon, TO-240AA
MicrochipAPT2X60D60J
Diode Switching 600V 60A 4-Pin SOT-227 Tube
MT Series 800 V 770 A Three Phase Bridge Power Module - INT-A-Pak
MicrochipAPT2X151DL60J
Rectifier Diode Switching 600V 150A 408ns 4-Pin SOT-227 Tube
MicrochipAPT2X150DL60J
Rectifier Diode Switching 600V 150A 408ns 4-Pin SOT-227 Tube

Descriptions

Descriptions of Semikron SKD 82/14 provided by its distributors.

SEMIPONT; HERMETIC METAL CASE WITH GLASS INSULATOR ; 1400V; 100A
BRIDGE RECTIFIER 80A 1400V 3-PH
Features: Robust plastic case with screw terminals Large, isolated base plate Blocking voltage up to 1800 V High surge current Three phase bridge rectifier Easy chassis mounting UL recognized, file no. E 63 532 Typical Applications: Three phase rectifiers for power supplies Input rectifiers for variable frequency drives Rectifiers for DC motor field supplies Battery charger rectifiers

Manufacturer Aliases

Semikron has several brands around the world that distributors may use as alternate names. Semikron may also be known as the following names:

  • SEMIK
  • SEMIKRON INTERNATIONAL
  • SEMIKRO
  • SEMIKRON INC
  • semokron
  • SEMIKR
  • SEMIKON
  • SEMIKROM
  • SMIKRON
  • SEMIKRON DANFOSS
  • SEMIKRON INTERNATIONAL GMBH
  • SEMIKEON
  • Semikron Sindopower
  • Sindopower / Semikron
  • Semikron Danfoss Elektronik
  • semicron
  • SMK
  • SMK CORP
  • Semikron Passive
  • SEMIKRON/PRIMO
  • Mikron Manufacturing

Part Number Aliases

This part may be known by these alternate part numbers:

  • SKD82-14
  • SKD82/14