Semikron SKD 60/12

SEMIPONT 2 POWER BRIDGE RECTIFIER Bridge Rectifier Diode, 3 Phase, 85A, 1200V V(RRM), Silicon
$ 151.2
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Semikron SKD 60/12.

Semikron

Datasheet3 pages0 years ago
Datasheet3 pages0 years ago

SindoPower, Semikron-group

RS (Formerly Allied Electronics)

Farnell

iiiC

Descriptions

Descriptions of Semikron SKD 60/12 provided by its distributors.

SEMIPONT 2 POWER BRIDGE RECTIFIER Bridge Rectifier Diode, 3 Phase, 85A, 1200V V(RRM), Silicon
BRIDGE RECTIFIER, 60A, 1200V, 3PH; No. of Phases:3; Voltage, Vrrm:1200V; Voltage, Vf Max:1.6V; Termination Type:Screw; Case Style:G 18; No. of Pins:4; Current, Ifs Max:1000A; Diode Type:Bridge rectifier, three phase; External Depth:48mm; External Length / Height:34mm; Fixing Centres:49mm; Fixing Hole Diameter:5.3mm; Max Body Height:34mm; Max Output Current:92A; Temperature, Tc:85°C; Terminal Type:Screw; Width, External:65mm
Features: Robust plastic case with screw terminals Large, isolated base plate Blocking voltage to 1600 V High surge currents Three phase bridge rectifier Easy chassis mounting UL recognized, file no. E 63 532 Typical Applications: Three phase rectifiers for power supplies Input rectifiers for variable frequency drives Rectifiers for DC motor field supplies Battery charger rectifiers

Manufacturer Aliases

Semikron has several brands around the world that distributors may use as alternate names. Semikron may also be known as the following names:

  • SEMIK
  • SEMIKRON INTERNATIONAL
  • SEMIKRO
  • SEMIKRON INC
  • semokron
  • SEMIKR
  • SEMIKON
  • SEMIKROM
  • SMIKRON
  • SEMIKRON DANFOSS
  • SEMIKRON INTERNATIONAL GMBH
  • SEMIKEON
  • Semikron Sindopower
  • Sindopower / Semikron
  • Semikron Danfoss Elektronik
  • semicron
  • SMK
  • SMK CORP
  • Semikron Passive
  • SEMIKRON/PRIMO
  • Mikron Manufacturing

Part Number Aliases

This part may be known by these alternate part numbers:

  • SKD 6012
  • SKD60-12
  • SKD60/12
  • SKD6012