Semikron SKD 115/16

Semipont; Heat Transfer With Ceramic Insulated Metal Baseplate; Pressure Contact
$ 52.41
Datasheet

Datasheets & Documents

Download datasheets and manufacturer documentation for Semikron SKD 115/16.

SindoPower, Semikron-group

Datasheet3 pages0 years ago

Semikron

RS (Formerly Allied Electronics)

TME

iiiC

Descriptions

Descriptions of Semikron SKD 115/16 provided by its distributors.

SEMIPONT; HEAT TRANSFER WITH CERAMIC INSULATED METAL BASEPLATE; PRESSURE CONTACT
Diode Rectifier Bridge Single 1.6KV 5-Pin Case G-57
BRIDGE RECT, 110A, 1600V, 3-PH
Features: Compact design SKiiP technology: thermal pressure contact, no base plate and no hard mould Two screws mounting Heat transfer and isolation through direct copper board (low R th ) Low resistance in steady-state and high reliability High surge currents Up to 1800 V UL recognized, file no. E 63 532 Typical Applications: Three phase rectifiers for power supplies Input rectifiers for variable frequency drives Rectifiers for DC motor field supplies Battery charger rectifiers

Manufacturer Aliases

Semikron has several brands around the world that distributors may use as alternate names. Semikron may also be known as the following names:

  • SEMIK
  • SEMIKRON INTERNATIONAL
  • SEMIKRO
  • SEMIKRON INC
  • semokron
  • SEMIKR
  • SEMIKON
  • SEMIKROM
  • SMIKRON
  • SEMIKRON DANFOSS
  • SEMIKRON INTERNATIONAL GMBH
  • SEMIKEON
  • Semikron Sindopower
  • Sindopower / Semikron
  • Semikron Danfoss Elektronik
  • semicron
  • SMK
  • SMK CORP
  • Semikron Passive
  • SEMIKRON/PRIMO
  • Mikron Manufacturing

Part Number Aliases

This part may be known by these alternate part numbers:

  • SKD 115/16.
  • SKD115-16
  • SKD115/16