Semikron SKCH28/14

Diode, Bridge Rectifier, Vr 1400V, If 30A, Pkg G 25, Config Single Phase, I2T 510A2S
$ 178.9
Datasheet

Datasheets & Documents

Download datasheets and manufacturer documentation for Semikron SKCH28/14.

element14

Datasheet3 pages0 years ago

element14 APAC

Semikron

Newark

TME

Descriptions

Descriptions of Semikron SKCH28/14 provided by its distributors.

DIODE, BRIDGE RECTIFIER, VR 1400V, IF 30A, PKG G 25,CONFIG SINGLE PHASE, I2T 510A2S
BRIDGE RECTIFIER, 1PH, 30A, 1.4KV, G; BRIDGE RECTIFIER, 1PH, 30A, 1.4KV, G25; No. of Phases:Single; Repetitive Reverse Voltage Vrrm Max:1.4kV; Forward Current If(AV):28A; Forward Voltage VF Max:2V; Diode Mounting Type:Panel
Bridge Rectifier, Single Phase, 30A, 1.4Kv, G25; No. De Fases:Único; Tensión Inversa Repetitiva Vrrm, Máx.:1.4Kv; Corriente Directa If(Av):28A; Tipo De Rectificador De Puente:Módulo; Tensión Directa Vf Máx.:2V; Núm. De Contactos:5 |Semikron SKCH28/14
Features: Sturdy isolated metal baseplate Fast-on terminals with solder tips Suitable for wave soldering High surge current rating UL recognized, file no. E 63 532 Typical Applications: Controllable single phase rectifier DC power supplies DC motor controllers DC motor field controllers

Manufacturer Aliases

Semikron has several brands around the world that distributors may use as alternate names. Semikron may also be known as the following names:

  • SEMIK
  • SEMIKRON INTERNATIONAL
  • SEMIKRO
  • SEMIKRON INC
  • semokron
  • SEMIKR
  • SEMIKON
  • SEMIKROM
  • SMIKRON
  • SEMIKRON DANFOSS
  • SEMIKRON INTERNATIONAL GMBH
  • SEMIKEON
  • Semikron Sindopower
  • Sindopower / Semikron
  • Semikron Danfoss Elektronik
  • semicron
  • SMK
  • SMK CORP
  • Semikron Passive
  • SEMIKRON/PRIMO
  • Mikron Manufacturing

Part Number Aliases

This part may be known by these alternate part numbers:

  • SKCH 28-14
  • SKCH 28/14
  • SKCH28-14
  • SKCH2814