Semikron SKBT28/12

2 phase full controlled bridge 1200(V) 30(A)
$ 38.965
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Semikron SKBT28/12.

Semikron

Datasheet3 pages0 years ago
Datasheet3 pages0 years ago

Newark

Farnell

iiiC

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-100%

Descriptions

Descriptions of Semikron SKBT28/12 provided by its distributors.

2 phase full controlled bridge 1200(V) 30(A)
Bridge Rectifier, 1Ph, 30A, 1.2Kv, G22; No. Of Phases:Single Phase; Repetitive Peak Reverse Voltage:1.2Kv; Average Forward Current:30A; Bridge Rectifier Case Style:Module; No. Of Pins:5Pins; Forward Voltage Max:2V Rohs Compliant: Yes |Semikron SKBT 28/12
Features: Sturdy isolated metal baseplate Fast-on terminals with solder tips Suitable for wave soldering High surge current rating UL recognized, file no. E 63 532 Typical Applications: Controllable single phase rectifier DC power supplies DC motor controllers DC motor field controllers
BRIDGE RECTIFIER, CONTROLLED; No. of Phases:1; Voltage, Vrrm:1200V; Current, If AV:30A; Voltage, Vf Max:2V; Termination Type:Screw; Case Style:SEMIPONT 1; No. of Pins:5; Current, Ifs Max:320A; External Depth:25.3mm; External Length / Height:48mm; Max Output Current:30A; Temp, Op. Max:125°C; Temperature, Current:85°C; Time on, for IFSM:10ms; Voltage, Input RMS:1200V; Voltage, Isolation:3600V; Voltage, Vrsm:1200V; Width, External:32mm

Manufacturer Aliases

Semikron has several brands around the world that distributors may use as alternate names. Semikron may also be known as the following names:

  • SEMIK
  • SEMIKRON INTERNATIONAL
  • SEMIKRO
  • SEMIKRON INC
  • semokron
  • SEMIKR
  • SEMIKON
  • SEMIKROM
  • SMIKRON
  • SEMIKRON DANFOSS
  • SEMIKRON INTERNATIONAL GMBH
  • SEMIKEON
  • Semikron Sindopower
  • Sindopower / Semikron
  • Semikron Danfoss Elektronik
  • semicron
  • SMK
  • SMK CORP
  • Semikron Passive
  • SEMIKRON/PRIMO
  • Mikron Manufacturing

Part Number Aliases

This part may be known by these alternate part numbers:

  • SKBT 28/12
  • SKBT-28/12
  • SKBT28-12
  • SKBT2812