Semikron SKB15/12A2

Bridge Rectifier Diode, 1 Phase, 5A, 1200V V(RRM), Silicon
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Semikron SKB15/12A2.

element14

Datasheet3 pages0 years ago
Datasheet3 pages0 years ago
Datasheet3 pages0 years ago

Farnell

Newark

Descriptions

Descriptions of Semikron SKB15/12A2 provided by its distributors.

Bridge Rectifier Diode, 1 Phase, 5A, 1200V V(RRM), Silicon
BRIDGE RECTIFIER; No. of Phases:2; Voltage Vrrm:1200V; Max Voltage Vf:2.2V; Termination Type:Screw; Case Style:G9
Bridge Rectifier, Single Phase, 5A, 1.2Kv, Screw; No. De Fases:Dos; Tensión Inversa Repetitiva Vrrm, Máx.:1.2Kv; Corriente Directa If(Av):15A; Tipo De Rectificador De Puente:Módulo; Tensión Directa Vf Máx.:2.2V; Núm. De Contactos:4 |Semikron SKB15/12A2

Manufacturer Aliases

Semikron has several brands around the world that distributors may use as alternate names. Semikron may also be known as the following names:

  • SEMIK
  • SEMIKRON INTERNATIONAL
  • SEMIKRO
  • SEMIKRON INC
  • semokron
  • SEMIKR
  • SEMIKON
  • SEMIKROM
  • SMIKRON
  • SEMIKRON DANFOSS
  • SEMIKRON INTERNATIONAL GMBH
  • SEMIKEON
  • Semikron Sindopower
  • Sindopower / Semikron
  • Semikron Danfoss Elektronik
  • semicron
  • SMK
  • SMK CORP
  • Semikron Passive
  • SEMIKRON/PRIMO
  • Mikron Manufacturing

Part Number Aliases

This part may be known by these alternate part numbers:

  • SKB 15/12 A2
  • SKB15-12A2
  • SKB15/12 A2