Semikron SKB 72/12

Bridge Rectifier, 1-Phase Full-Wave, 1.2Kv V(Rrm), m: Hl060Hd5.3 |Semikron SKB72/12
$ 103.905
Datasheet

Datasheets & Documents

Download datasheets and manufacturer documentation for Semikron SKB 72/12.

SindoPower, Semikron-group

Datasheet3 pages0 years ago

Semikron

RS (Formerly Allied Electronics)

TME

Farnell

Descriptions

Descriptions of Semikron SKB 72/12 provided by its distributors.

Bridge Rectifier,1-Phase Full-Wave,1.2Kv V(Rrm),m:Hl060Hd5.3 |Semikron SKB72/12
BRIDGE RECTIFIER, 1 PH, 70A, 1200V; No. of Phases:Single; Repetitive Reverse Voltage Vrrm Max:1.2kV; Forward Current If(AV):70A; Forward Voltage VF Max:1.6V; Diode Mounting Type:Chassis; Operating Temperature Range:-40°C to +150°C; Bridge Rectifier Case Style:G35; No. of Pins:4; SVHC:No SVHC (15-Dec-2010); No. of Phases:Single; Package / Case:G35; Termination Type:Screw
Features: Robust plastic case with screw terminals Large, isolated base plate Blocking voltage up to 1800 V High surge currents Single phase bridge rectifier Easy chassis mounting UL recognized, file no. E 63 532 Typical Applications: Single phase rectifiers for power supplies Input rectifiers for variable frequency drives Rectifiers for DC motor field supplies Battery charger rectifiers

Manufacturer Aliases

Semikron has several brands around the world that distributors may use as alternate names. Semikron may also be known as the following names:

  • SEMIK
  • SEMIKRON INTERNATIONAL
  • SEMIKRO
  • SEMIKRON INC
  • semokron
  • SEMIKR
  • SEMIKON
  • SEMIKROM
  • SMIKRON
  • SEMIKRON DANFOSS
  • SEMIKRON INTERNATIONAL GMBH
  • SEMIKEON
  • Semikron Sindopower
  • Sindopower / Semikron
  • Semikron Danfoss Elektronik
  • semicron
  • SMK
  • SMK CORP
  • Semikron Passive
  • SEMIKRON/PRIMO
  • Mikron Manufacturing

Part Number Aliases

This part may be known by these alternate part numbers:

  • SKB72-12
  • SKB72/12
  • SKB7212