BRIDGE RECTIFIER 1 PH 60A 1600V; No. of Phases:Single; Repetitive Reverse Voltage Vrrm Max:1600V; Forward Current If(AV):60A; Forward Voltage VF Max:1.6V; Mounting Type:Panel; Operating Temperature Range:-40°C to +125°C; No. of Pins:4; No. of Phases:Single; Package / Case:G17; Termination Type:Screw
Features: Robust plastic case with screw terminals Large, isolated base plate Blocking voltage to 1600 V High surge currents Single phase bridge rectifier Easy chassis mounting UL recognized, file no. E 63 532 Typical Applications: Single phase rectifiers for power supplies Input rectifiers for variable frequency drives Rectifiers for DC motor field supplies Battery charger rectifiers