Semikron SKB 26/08

POWER BRIDGE RECTIFIER Bridge Rectifier Diode, 1 Phase, 3.5A, 800V V(RRM), Silicon
$ 22.245
Datasheet

Datasheets & Documents

Download datasheets and manufacturer documentation for Semikron SKB 26/08.

Semikron

Datasheet3 pages0 years ago

SindoPower, Semikron-group

element14 APAC

RS (Formerly Allied Electronics)

TME

Descriptions

Descriptions of Semikron SKB 26/08 provided by its distributors.

POWER BRIDGE RECTIFIER Bridge Rectifier Diode, 1 Phase, 3.5A, 800V V(RRM), Silicon
BRIDGE RECTIFIER, 22A, 800V; No. of Phases:Single Phase; Repetitive Reverse Voltage Vrrm Max:800V; Forward Current If(AV):18A; Bridge Rectifier Case Style:Module; Forward Voltage VF Max:2.2V; No. of Pins:4Pins; Operating
BRIDGE RECTIFIER, 22A, 800V; No. of Phases:1; Voltage, Vrrm:800V; Voltage, Vf Max:2.2V; Termination Type:Through Hole; Case Style:G 50; No. of Pins:4; Current, Ifs Max:370A; Diode Type:Bridge rectifier, single phase; External Depth:28.8mm; External Length / Height:10mm; Max Body Height:10mm; Max Output Current:22A; Temperature, Tc:50°C; Temperature, Tj Max:25°C; Terminal Type:Wire lead; Voltage Rating, AC:250V; Voltage, Input RMS:250V; Voltage, Isolation:2kV; Width, External:28.8mm

Manufacturer Aliases

Semikron has several brands around the world that distributors may use as alternate names. Semikron may also be known as the following names:

  • SEMIK
  • SEMIKRON INTERNATIONAL
  • SEMIKRO
  • SEMIKRON INC
  • semokron
  • SEMIKR
  • SEMIKON
  • SEMIKROM
  • SMIKRON
  • SEMIKRON DANFOSS
  • SEMIKRON INTERNATIONAL GMBH
  • SEMIKEON
  • Semikron Sindopower
  • Sindopower / Semikron
  • Semikron Danfoss Elektronik
  • semicron
  • SMK
  • SMK CORP
  • Semikron Passive
  • SEMIKRON/PRIMO
  • Mikron Manufacturing

Part Number Aliases

This part may be known by these alternate part numbers:

  • SKB26/08
  • SKB26/08.
  • SKB2608