Semikron SKB 15/16 A2

IC Mcu 16 Bit 256KB Flash 100QFP
Datasheet

Datasheets & Documents

Download datasheets and manufacturer documentation for Semikron SKB 15/16 A2.

element14

Datasheet3 pages0 years ago
Datasheet3 pages0 years ago
Datasheet3 pages0 years ago

Farnell

Newark

Descriptions

Descriptions of Semikron SKB 15/16 A2 provided by its distributors.

IC MCU 16BIT 256KB FLASH 100QFP
BRIDGE RECTIFIER; No. of Phases:1; Voltage, Vrrm:1600V; Voltage, Vf Max:2.2V; Termination Type:Screw; Case Style:SKB15
Bridge Rectifier, 3 Phase, 5A, 1.6Kv, Screw; No. De Fases:Tres; Tensión Inversa Repetitiva Vrrm, Máx.:1.6Kv; Corriente Directa If(Av):15A; Tipo De Rectificador De Puente:Módulo; Tensión Directa Vf Máx.:2.2V; Núm. De Contactos:4 |Semikron SKB 15/16 A2

Manufacturer Aliases

Semikron has several brands around the world that distributors may use as alternate names. Semikron may also be known as the following names:

  • SEMIK
  • SEMIKRON INTERNATIONAL
  • SEMIKRO
  • SEMIKRON INC
  • semokron
  • SEMIKR
  • SEMIKON
  • SEMIKROM
  • SMIKRON
  • SEMIKRON DANFOSS
  • SEMIKRON INTERNATIONAL GMBH
  • SEMIKEON
  • Semikron Sindopower
  • Sindopower / Semikron
  • Semikron Danfoss Elektronik
  • semicron
  • SMK
  • SMK CORP
  • Semikron Passive
  • SEMIKRON/PRIMO
  • Mikron Manufacturing

Part Number Aliases

This part may be known by these alternate part numbers:

  • SKB15/16A2