Semikron SK35GD126ET

IGBT module [Semikron] SK35GD126ET IGBT module
$ 226.11
Datasheet

Datasheets & Documents

Download datasheets and manufacturer documentation for Semikron SK35GD126ET.

SindoPower, Semikron-group

Datasheet5 pages0 years ago

Semikron

RS (Formerly Allied Electronics)

Newark

Farnell

Descriptions

Descriptions of Semikron SK35GD126ET provided by its distributors.

IGBT module [Semikron] SK35GD126ET IGBT module
IGBT MODULE, 1200V, 6 PACK; Transistor Polarity:N Channel; DC Collector Current:40A; Collector Emitter Saturation Voltage Vce(on):2.1V; Power Dissipation Pd:1.05kW; Collector Emitter Voltage V(br)ceo:1.2kV; Transistor Ca
Features: Compact design One screw mounting Heat transfer and isolation through direct copper bonded aluminium oxide ceramic (DCB) Ultrafast NPT technology IGBT CAL technology FWD Integrated NTC temperature sensor Typical Applications: Inverter
Igbt Module, Six, 1.2Kv, 40A; Continuous Collector Current:40A; Collector Emitter Saturation Voltage:2.1V; Power Dissipation:1.05Kw; Operating Temperature Max:150°C; Igbt Termination:Press Fit; Collector Emitter Voltage Max:1.2Kv Rohs Compliant: Yes |Semikron SK 35 GD 126 ET

Manufacturer Aliases

Semikron has several brands around the world that distributors may use as alternate names. Semikron may also be known as the following names:

  • SEMIK
  • SEMIKRON INTERNATIONAL
  • SEMIKRO
  • SEMIKRON INC
  • semokron
  • SEMIKR
  • SEMIKON
  • SEMIKROM
  • SMIKRON
  • SEMIKRON DANFOSS
  • SEMIKRON INTERNATIONAL GMBH
  • SEMIKEON
  • Semikron Sindopower
  • Sindopower / Semikron
  • Semikron Danfoss Elektronik
  • semicron
  • SMK
  • SMK CORP
  • Semikron Passive
  • SEMIKRON/PRIMO
  • Mikron Manufacturing

Part Number Aliases

This part may be known by these alternate part numbers:

  • SK 35 GD 126 ET
  • SK35GD126 ET