Thyristor Diode Module, 800V, 101A; Scr Module Type:Antiparallel Scr; Peak Repetitive Off State Voltage:800V; Gate Trigger Current Max:100Ma; Average Forward Current:-; On State Rms Current:101A; Gate Trigger Voltage Max:2V Rohs Compliant: Yes |Semikron SK 100 KQ 08