Thyristor Diode Module, 800V, 134A; Scr Module Type:Antiparallel Scr; Peak Repetitive Off State Voltage:800V; Gate Trigger Current Max:100Ma; Average Forward Current:-; On State Rms Current:134A; Gate Trigger Voltage Max:2V Rohs Compliant: Yes |Semikron SK 120 KQ 08