Semelab BZY91-C12

DIODE, ZENER, 12V, 75W; Zener Voltage Vz Typ: 12V; Power Dissipation Pd: 75W; Diode Case Style: DO-5; Zener Tolerance...
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Semelab BZY91-C12.

Farnell

Datasheet2 pages26 years ago

Descriptions

Descriptions of Semelab BZY91-C12 provided by its distributors.

DIODE, ZENER, 12V, 75W; Zener Voltage Vz Typ: 12V; Power Dissipation Pd: 75W; Diode Case Style: DO-5; Zener Tolerance ±: -; No. of Pins: 2Pins; Operating Temperature Max: 175°C; Product Range: BZY91C Series; Automotive Qualific
Diode, Zener, 12V, 75W; Tensión Zener Vz Típ.:12V; Disipación De Potencia Pd:75W; Estilo De La Carcasa Del Diodo:Do-5; Zener Tolerance ±:-; Núm. De Contactos:2; Temperatura De Trabajo Máx.:175°C; Tipo De Empaquetado:Individual |Tt Electronics / Semelab BZY91-C12

Manufacturer Aliases

Semelab has several brands around the world that distributors may use as alternate names. Semelab may also be known as the following names:

  • MAGNATEC
  • SEMELAB LTD
  • TT Electronics - Semelab
  • Semelab/TT Electronics
  • Semelab Plc
  • TT Semelab

Part Number Aliases

This part may be known by these alternate part numbers:

  • BZY91C12