IC, RTC, SMD, 72423, SOIC24; Date Format:YYYY:MM:DD:Hr:Min:Secs; Clock Format:12Hr / 24Hr; Clock IC Type:RTC; Supply Voltage Range:4.5V to 5.5V, 2V to 5.5V; Digital IC Case Style:SOIC; No. of Pins:24; Operating Temperature Range:-40°C to +85°C; SVHC:No SVHC (19-Dec-2011); Base Number:72423; Clock Frequency:1MHz; IC Case Style:SOIC; IC Generic Number:72423; Interface Type:Parallel; Logic Function Number:72423; Microprocessor Support IC Type:Real Time Clock; No. of Bits:8; No. of Outputs:5; Operating Temperature Max:85°C; Operating Temperature Min:-40°C; Package / Case:SOIC; RTC Features:Microprocessor Bus Compatible; Supply Voltage Max:5.5V; Supply Voltage Min:4.5V; Termination Type:SMD; Type:RTC