Seeed Studio 111020045

Human Interface Button Active Grove Human Interface Grove Platform Evaluation Expansion Board
$ 2.403

Price and Stock

Inventory History

3 month trend:
-16.64%

Descriptions

Descriptions of Seeed Studio 111020045 provided by its distributors.

Human Interface Button Active Grove Human Interface Grove Platform Evaluation Expansion Board
LED BUTTON BOARD, ARDUINO/RASPBERRY PI; For Use With:Arduino & Raspberry Pi Board; Accessory Type:Yellow LED Button Board RoHS Compliant: Yes
Family Name = Grove / Product Type = Button / Interfaces = Grove Interface / Supply Voltage Min. V = 3.3 / Supply Voltage Max. V = 5 / Length mm = 40 / Width mm = 20 / Height mm = 16 / Weight g = 10.3

Manufacturer Aliases

Seeed Studio has several brands around the world that distributors may use as alternate names. Seeed Studio may also be known as the following names:

  • Seeed Technology Co Ltd
  • Seeed
  • Seeed Technology Limited
  • Seeed Development Limited
  • Seeed Technology Inc (Seeeduino)
  • SEEED STUDIOS
  • Seeed (Studio) Technology
  • SEEED TECHNOLOGY LTD
  • SEEED TECHNOLOGY