Seeed Studio 110991564

Odyssey Blue: Quad Core Celeron J4125 Windows 10 Mini PC
$ 269

Submit Request for Quote

Unfortunately we do not know of any distributors for 110991564. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Inventory History

3 month trend:
+0.00%

Descriptions

Descriptions of Seeed Studio 110991564 provided by its distributors.

Odyssey Blue: Quad Core Celeron J4125 Windows 10 Mini PC
SBC 2.7GHZ 5 CORE 8GB/- RAM
Series = Odyssey Blue / PC Case Form Factor = Micro / Storage Type = SSD / SSD Storage Capacity GB = 128 / Processor Series = Intel Celeron J / Processor Model = J4125 / Processor Frequency GHz = 2 / Processor Frequency Max. GHz = 2.7 / Processor Cores = 4 / Processor Threads = 4 / GPU Type = Integrated / GPU Series = Intel UHD / GPU Model = 600 / Memory Type = LPDDR4 / Memory Slots = 1 / RAM GB = 8 / Ports (Front) = Audio-In/Out / Ports (Front) = USB-C 3.0 / Ports (Back) = HDMI / Ports (Back) = RJ45 / Ports (Back) = USB-A 2.0 / USB Ports = 4 / Operating System = Windows 10 / Card Type = MicroSD / Optical Drive = No / Speakers = No / Wireless Connectivity = Wi-Fi / Network Protocol = 802.11a/b/g/n/ac / Width mm = 130 / Depth mm = 120 / Height mm = 50 / Colour = Black / Blue

Manufacturer Aliases

Seeed Studio has several brands around the world that distributors may use as alternate names. Seeed Studio may also be known as the following names:

  • Seeed Technology Co Ltd
  • Seeed
  • Seeed Technology Limited
  • Seeed Development Limited
  • Seeed Technology Inc (Seeeduino)
  • SEEED STUDIOS
  • Seeed (Studio) Technology
  • SEEED TECHNOLOGY LTD
  • SEEED TECHNOLOGY