Seeed Studio 107020001

Family Name = Grove / Product Type = Speaker / Length mm = 130 / Width mm = 90 / Height mm = 12 / Weight g = 12
$ 5.075

Price and Stock

Inventory History

3 month trend:
-29.66%

Descriptions

Descriptions of Seeed Studio 107020001 provided by its distributors.

Family Name = Grove / Product Type = Speaker / Length mm = 130 / Width mm = 90 / Height mm = 12 / Weight g = 12
SPEAKER MODULE, POWER AMP & VOICE O/P;
Speaker Module, Power Amp & Voice O/P; Silicon Manufacturer:-; Silicon Core Number:-; Kit Application Type:-; Application Sub Type:-; Kit Contents:Grove Speaker Module, Cable; Product Range:- Rohs Compliant: Yes |Seeed Studio 107020001

Manufacturer Aliases

Seeed Studio has several brands around the world that distributors may use as alternate names. Seeed Studio may also be known as the following names:

  • Seeed Technology Co Ltd
  • Seeed
  • Seeed Technology Limited
  • Seeed Development Limited
  • Seeed Technology Inc (Seeeduino)
  • SEEED STUDIOS
  • Seeed (Studio) Technology
  • SEEED TECHNOLOGY LTD
  • SEEED TECHNOLOGY