Seeed Studio 105990072

Seeed Studio Gear Stepper Motor Driver Pack 105990072, , CNC
$ 6.9

Price and Stock

Inventory History

3 month trend:
+32.26%

Descriptions

Descriptions of Seeed Studio 105990072 provided by its distributors.

Seeed Studio Gear Stepper Motor Driver Pack 105990072, ,CNC
CX28BYJ48 Stepper Motor Development Board
Product Type = Stepper Motor / Product Type = Stepper Motor Driver / Interfaces = Digital / Supply Voltage Min. V = 5 / Supply Voltage Max. V = 5 / Length mm = 35 / Width mm = 20 / Weight g = 44.8

Manufacturer Aliases

Seeed Studio has several brands around the world that distributors may use as alternate names. Seeed Studio may also be known as the following names:

  • Seeed Technology Co Ltd
  • Seeed
  • Seeed Technology Limited
  • Seeed Development Limited
  • Seeed Technology Inc (Seeeduino)
  • SEEED STUDIOS
  • Seeed (Studio) Technology
  • SEEED TECHNOLOGY LTD
  • SEEED TECHNOLOGY