Seeed Studio 103020005

Seeed Studio 103020005 Relay Module for Switching Up to 250V/10A
$ 2.456

Price and Stock

Inventory History

3 month trend:
+103%

Descriptions

Descriptions of Seeed Studio 103020005 provided by its distributors.

Seeed Studio 103020005 Relay Module for Switching Up to 250V/10A
Family Name = Grove / Product Type = Relay / Length mm = 42 / Width mm = 24 / Height mm = 18.5 / Weight g = 19
Grove Relay Module Arduino Compatible 10A 250V
Grove Relay, 10A, 250Vac; Tool/Board Applications:General Purpose Mcu, Mpu, Dsp, Dsc; Kit Contents:Grove Starter Kit; Product Range:- Rohs Compliant: Yes |Seeed Studio 103020005

Manufacturer Aliases

Seeed Studio has several brands around the world that distributors may use as alternate names. Seeed Studio may also be known as the following names:

  • Seeed Technology Co Ltd
  • Seeed
  • Seeed Technology Limited
  • Seeed Development Limited
  • Seeed Technology Inc (Seeeduino)
  • SEEED STUDIOS
  • Seeed (Studio) Technology
  • SEEED TECHNOLOGY LTD
  • SEEED TECHNOLOGY