Seeed Studio 102110772

Sbc 1.5GHZ 4 Core 2GB/0GB Ram
$ 241.488

Price and Stock

Inventory History

3 month trend:
+10.53%

Descriptions

Descriptions of Seeed Studio 102110772 provided by its distributors.

SBC 1.5GHZ 4 CORE 2GB/0GB RAM
EDGE COMPUTING CTRL, ARM CORTEX-A72; No. of Digital Inputs:-; No. of Digital Outputs:-; Product Range:-; Core Architecture:ARM; Core Sub-Architecture:Cortex-A72; Kit Contents:EdgeBox-RPi-200-CM4104016; Silicon Core Number:BCM2711 RoHS Compliant: Yes
Family Name = Raspberry Pi / Product Type = Controller Module / Memory Size GB = 2 / Memory Type = RAM / Interfaces = Ethernet / Interfaces = HDMI / Interfaces = USB / Interfaces = RS485 / Interfaces = RS232 / Interfaces = M.2 / Wireless Connectivity = Wi-Fi / Wireless Connectivity = Bluetooth / Wireless Connectivity = LoRa®

Manufacturer Aliases

Seeed Studio has several brands around the world that distributors may use as alternate names. Seeed Studio may also be known as the following names:

  • Seeed Technology Co Ltd
  • Seeed
  • Seeed Technology Limited
  • Seeed Development Limited
  • Seeed Technology Inc (Seeeduino)
  • SEEED STUDIOS
  • Seeed (Studio) Technology
  • SEEED TECHNOLOGY LTD
  • SEEED TECHNOLOGY