Seeed Studio 102110549

Sbc 2.7GHZ 2/4 Core 8GB/0GB Ram
$ 349.58

Submit Request for Quote

Unfortunately we do not know of any distributors for 102110549. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Inventory History

3 month trend:
+40.00%

Descriptions

Descriptions of Seeed Studio 102110549 provided by its distributors.

SBC 2.7GHZ 2/4 CORE 8GB/0GB RAM
Family Name = ODYSSEY / Product Type = Development Board / Program Memory GB = 8 / Memory Size GB = 64 / Memory Type = Flash / Memory Type = LPDDR4 / Interfaces = Ethernet / Interfaces = Wi-Fi / Interfaces = Bluetooth / Interfaces = Audio / Interfaces = USB / Interfaces = USB-C / Interfaces = HDMI / Interfaces = SATA / Interfaces = PCIe / Interfaces = MicroSD / Interfaces = GPIO / Wireless Connectivity = Wi-Fi / Wireless Connectivity = Bluetooth / Supply Voltage Min. V = 12 / Supply Voltage Max. V = 19 / Length mm = 110 / Width mm = 110

Manufacturer Aliases

Seeed Studio has several brands around the world that distributors may use as alternate names. Seeed Studio may also be known as the following names:

  • Seeed Technology Co Ltd
  • Seeed
  • Seeed Technology Limited
  • Seeed Development Limited
  • Seeed Technology Inc (Seeeduino)
  • SEEED STUDIOS
  • Seeed (Studio) Technology
  • SEEED TECHNOLOGY LTD
  • SEEED TECHNOLOGY