Seeed Studio 102110459

Sbc 1.5GHZ 1/4 Core 2GB/0GB Ram
$ 177.08

Submit Request for Quote

Unfortunately we do not know of any distributors for 102110459. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Descriptions

Descriptions of Seeed Studio 102110459 provided by its distributors.

SBC 1.5GHZ 1/4 CORE 2GB/0GB RAM
Family Name = Coral / Product Type = Development Board / Program Memory GB = 2 / Memory Size GB = 8 / Memory Type = Flash / Memory Type = LPDDR4 / Interfaces = Wi-Fi / Interfaces = Bluetooth / Interfaces = USB 3.0 / Interfaces = HDMI / Interfaces = Ethernet / Interfaces = GPIO / Interfaces = UART / Interfaces = I²C / Interfaces = SPI / Wireless Connectivity = Wi-Fi / Wireless Connectivity = Bluetooth / Length mm = 40 / Width mm = 48 / Height mm = 5

Manufacturer Aliases

Seeed Studio has several brands around the world that distributors may use as alternate names. Seeed Studio may also be known as the following names:

  • Seeed Technology Co Ltd
  • Seeed
  • Seeed Technology Limited
  • Seeed Development Limited
  • Seeed Technology Inc (Seeeduino)
  • SEEED STUDIOS
  • Seeed (Studio) Technology
  • SEEED TECHNOLOGY LTD
  • SEEED TECHNOLOGY