Seeed Studio 101020617

Seeed 101020617 Grove - Adjustable PIR Motion Sensor
$ 6.517

Price and Stock

Inventory History

3 month trend:
-14.97%

Descriptions

Descriptions of Seeed Studio 101020617 provided by its distributors.

Seeed 101020617 Grove - Adjustable PIR Motion Sensor
PIR MOTION SENSOR BOARD, ARDUINO BOARD; For Use With:Arduino Board; Accessory Type:Adjustable PIR Motion Sensor Board RoHS Compliant: Yes
Family Name = Grove / Product Type = PIR Motion Sensor / Interfaces = Digital Output / Supply Voltage Min. V = 3.3 / Supply Voltage Max. V = 5 / Length mm = 42 / Width mm = 24

Manufacturer Aliases

Seeed Studio has several brands around the world that distributors may use as alternate names. Seeed Studio may also be known as the following names:

  • Seeed Technology Co Ltd
  • Seeed
  • Seeed Technology Limited
  • Seeed Development Limited
  • Seeed Technology Inc (Seeeduino)
  • SEEED STUDIOS
  • Seeed (Studio) Technology
  • SEEED TECHNOLOGY LTD
  • SEEED TECHNOLOGY