Seeed Studio 101020582

Seeed 101020582 Grove - 3-Axis Digital Accelerometer ±16g Ultra-low Power
$ 7.995

Price and Stock

Inventory History

3 month trend:
+5.28%

Descriptions

Descriptions of Seeed Studio 101020582 provided by its distributors.

Seeed 101020582 Grove - 3-Axis Digital Accelerometer ±16g Ultra-low Power
POWER SENSOR BOARD, ARDUINO BOARD; For Use With:Arduino Board; Accessory Type:Three-Axis Digital Accelerometer Ultra-low Power Sensor Board RoHS Compliant: Yes
Family Name = Grove / Product Type = Accelerometer / Interfaces = I²C / Supply Voltage Min. V = 3.3 / Supply Voltage Max. V = 5 / Length mm = 40 / Width mm = 20 / Height mm = 7 / Weight g = 9.2

Manufacturer Aliases

Seeed Studio has several brands around the world that distributors may use as alternate names. Seeed Studio may also be known as the following names:

  • Seeed Technology Co Ltd
  • Seeed
  • Seeed Technology Limited
  • Seeed Development Limited
  • Seeed Technology Inc (Seeeduino)
  • SEEED STUDIOS
  • Seeed (Studio) Technology
  • SEEED TECHNOLOGY LTD
  • SEEED TECHNOLOGY