Seeed Studio 101020512

Seeed 101020512 Grove - VOC and eCO2 Gas Sensor (SGP30)
$ 13.436

Price and Stock

Inventory History

3 month trend:
+8.17%

Descriptions

Descriptions of Seeed Studio 101020512 provided by its distributors.

Seeed 101020512 Grove - VOC and eCO2 Gas Sensor (SGP30)
Family Name = Grove Sensor Modules / Product Type = VOC & eCO2 Gas Sensor / Interfaces = I²C / Interfaces = Grove Interface / Supply Voltage Min. V = 3.3 / Supply Voltage Max. V = 5 / Weight g = 9
SENSOR BOARD, ARDUINO BOARD; Silicon Manufacturer:Sensirion; Silicon Family Name:-; Core Architecture:-; Core Sub-Architecture:-; Silicon Core Number:SGP30; Kit Contents:Grove - VOC and eCO2 Gas Sensor Board SGP30, Grove Cable RoHS Compliant: Yes

Manufacturer Aliases

Seeed Studio has several brands around the world that distributors may use as alternate names. Seeed Studio may also be known as the following names:

  • Seeed Technology Co Ltd
  • Seeed
  • Seeed Technology Limited
  • Seeed Development Limited
  • Seeed Technology Inc (Seeeduino)
  • SEEED STUDIOS
  • Seeed (Studio) Technology
  • SEEED TECHNOLOGY LTD
  • SEEED TECHNOLOGY