Seeed Studio 101020174

Seeed 101020174 Grove - Infrared Reflective Sensor 4.5-5.5V
$ 4.179

Price and Stock

Inventory History

3 month trend:
+10.55%

Descriptions

Descriptions of Seeed Studio 101020174 provided by its distributors.

Seeed 101020174 Grove - Infrared Reflective Sensor 4.5-5.5V
SENSOR BOARD, ARDUINO/RASPBERRY PI; For Use With:Arduino Board; Accessory Type:Infrared Reflective Sensor Board RoHS Compliant: Yes
Family Name = Grove / Product Type = Infrared Reflective SensorV1.2 / Supply Voltage Min. V = 3.5 / Supply Voltage Max. V = 5.5 / Length mm = 89 / Width mm = 140 / Height mm = 10.5 / Weight g = 8

Manufacturer Aliases

Seeed Studio has several brands around the world that distributors may use as alternate names. Seeed Studio may also be known as the following names:

  • Seeed Technology Co Ltd
  • Seeed
  • Seeed Technology Limited
  • Seeed Development Limited
  • Seeed Technology Inc (Seeeduino)
  • SEEED STUDIOS
  • Seeed (Studio) Technology
  • SEEED TECHNOLOGY LTD
  • SEEED TECHNOLOGY