Seeed Studio 101020073

Grove, Switch, Electromagnet Rohs Compliant: Yes |Seeed Studio 101020073
$ 8.982

Price and Stock

Inventory History

3 month trend:
+49.11%

Descriptions

Descriptions of Seeed Studio 101020073 provided by its distributors.

Grove, Switch, Electromagnet Rohs Compliant: Yes |Seeed Studio 101020073
Seeed 101020073 Grove - Electromagnet Holds Up to 1KG @ 5V 400mA
Electromagnet Sensor Grove Board
Family Name = Grove / Product Type = Electromagnet / Supply Voltage Max. V = 5 / Length mm = 40 / Width mm = 20 / Weight g = 34

Manufacturer Aliases

Seeed Studio has several brands around the world that distributors may use as alternate names. Seeed Studio may also be known as the following names:

  • Seeed Technology Co Ltd
  • Seeed
  • Seeed Technology Limited
  • Seeed Development Limited
  • Seeed Technology Inc (Seeeduino)
  • SEEED STUDIOS
  • Seeed (Studio) Technology
  • SEEED TECHNOLOGY LTD
  • SEEED TECHNOLOGY