Seeed Studio 101020054

Seeed 101020054 Grove - 3-Axis Digital Accelerometer(±16g) Based on ADXL-345
$ 9.333

Price and Stock

Inventory History

3 month trend:
+4.22%

Descriptions

Descriptions of Seeed Studio 101020054 provided by its distributors.

Seeed 101020054 Grove - 3-Axis Digital Accelerometer(±16g) Based on ADXL-345
Family Name = Grove / Product Type = 3-Axis Digital Accelerometer (±16 g) / Supply Voltage Min. V = 3 / Supply Voltage Max. V = 5 / Length mm = 130 / Width mm = 90 / Height mm = 10 / Weight g = 9
SENSOR BOARD, ACCELEROMETER - THREE-AXIS; Application Sub Type:Accelerometer - Three-Axis; Kit Contents:Sensor Board ADXL345; Product Range:-; Kit Application Type:Sensor; Silicon Core Number:ADXL345 RoHS Compliant: Yes

Manufacturer Aliases

Seeed Studio has several brands around the world that distributors may use as alternate names. Seeed Studio may also be known as the following names:

  • Seeed Technology Co Ltd
  • Seeed
  • Seeed Technology Limited
  • Seeed Development Limited
  • Seeed Technology Inc (Seeeduino)
  • SEEED STUDIOS
  • Seeed (Studio) Technology
  • SEEED TECHNOLOGY LTD
  • SEEED TECHNOLOGY