Seeed Studio 101020023

LM386 Audio Amplifier Grove Board
$ 3.616

Price and Stock

Inventory History

3 month trend:
+105%

Descriptions

Descriptions of Seeed Studio 101020023 provided by its distributors.

LM386 Audio Amplifier Grove Board
Family Name = Grove / Product Type = Sound Sensor / Supply Voltage Min. V = 4 / Supply Voltage Max. V = 12 / Length mm = 24 / Width mm = 20 / Height mm = 9.8 / Weight g = 9
SENSOR MODULE, SOUND SENSOR; Board Type:Sensor Module; IC / Module Used:-; Application Sub Type:Sound Sensor; Kit Contents:Sensor Module; Product Range:-; Kit Application Type:Sensor; Silicon Core Number:LM358 RoHS Compliant: Yes

Manufacturer Aliases

Seeed Studio has several brands around the world that distributors may use as alternate names. Seeed Studio may also be known as the following names:

  • Seeed Technology Co Ltd
  • Seeed
  • Seeed Technology Limited
  • Seeed Development Limited
  • Seeed Technology Inc (Seeeduino)
  • SEEED STUDIOS
  • Seeed (Studio) Technology
  • SEEED TECHNOLOGY LTD
  • SEEED TECHNOLOGY