Seeed Studio 101020004

Seeed Studio , Grove-Switch(P)
$ 2.952

Price and Stock

Inventory History

3 month trend:
-5.21%

Descriptions

Descriptions of Seeed Studio 101020004 provided by its distributors.

Seeed Studio , Grove-Switch(P)
SWITCH BOARD, 3.3V / 5V, PCB; Kit Contents:Switch Board; For Use With:Grove System; Accessory Type:Switch Board RoHS Compliant: Yes
Family Name = Grove / Product Type = Switch (P) / Supply Voltage Max. V = 5 / Length mm = 20 / Width mm = 20 / Height mm = 9 / Weight g = 8

Manufacturer Aliases

Seeed Studio has several brands around the world that distributors may use as alternate names. Seeed Studio may also be known as the following names:

  • Seeed Technology Co Ltd
  • Seeed
  • Seeed Technology Limited
  • Seeed Development Limited
  • Seeed Technology Inc (Seeeduino)
  • SEEED STUDIOS
  • Seeed (Studio) Technology
  • SEEED TECHNOLOGY LTD
  • SEEED TECHNOLOGY