Sealectro B51-328-3188220

Conn SMB PL 0Hz to 4GHz 50Ohm Solder RA Cable Mount Gold
$ 12.58
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Sealectro B51-328-3188220.

element14 APAC

Datasheet8 pages18 years ago

Newark

Farnell

Arrow Electronics

Descriptions

Descriptions of Sealectro B51-328-3188220 provided by its distributors.

Conn SMB PL 0Hz to 4GHz 50Ohm Solder RA Cable Mount Gold
CONN SMB PLUG R/A 50 OHM SOLDER
Rf/Coaxial, Smb Plug, R/A, 50 Ohm, Crimp; Connector Type:Smb Coaxial; Connector Body Style:Right Angle Plug; Coaxial Termination:Crimp; Impedance:50Ohm; Coaxial Cable Type:Rg174, Rg316; Contact Material:Beryllium Copper Rohs Compliant: Yes |Itt Sealectro B51-328-3188220

Manufacturer Aliases

Sealectro has several brands around the world that distributors may use as alternate names. Sealectro may also be known as the following names:

  • SEALEC
  • ITT SEALECTRO
  • SEALECT
  • ITT/SEALECTR
  • Sealectro Electronics
  • SEALECTRO CORP
  • Staffall / Sealectro
  • ITT Cannon Sealectro
  • SEALECTRO BICC ELECTRONICS
  • SEALECTRO (SOCKET)