Sealectro A50-624-9188310

(replaces 050-624-9188-310), Sma Straight Cable Plug

Price and Stock

DistributorSKUMinPkg
NewarkA50-624-918831001

Descriptions

Descriptions of Sealectro A50-624-9188310 provided by its distributors.

(REPLACES 050-624-9188-310),SMA STRAIGHT CABLE PLUG
Rf/Coaxial, Sma Plug, Straight, 50 Ohm, Crimp; Connector Type:Sma Coaxial; Connector Body Style:Straight Plug; Coaxial Termination:Crimp; Impedance:50Ohm; Coaxial Cable Type:Rg316; Contact Material:Beryllium Copper; Product Range:- Rohs Compliant: Yes |Itt Sealectro A50-624-9188310

Manufacturer Aliases

Sealectro has several brands around the world that distributors may use as alternate names. Sealectro may also be known as the following names:

  • SEALEC
  • ITT SEALECTRO
  • SEALECT
  • ITT/SEALECTR
  • Sealectro Electronics
  • SEALECTRO CORP
  • Staffall / Sealectro
  • ITT Cannon Sealectro
  • SEALECTRO BICC ELECTRONICS
  • SEALECTRO (SOCKET)