Sealectro 055-939-9049AR6

Rf/Coaxial R/A Terminator2 Legcable-Pcb50 Ohm; Rf/Coaxial Termination Type: Pcb Termination; Operating Frequency Min:...
Datasheet

Price and Stock

DistributorSKUMinPkg
Newark055-939-9049AR601K

Datasheets & Documents

Download datasheets and manufacturer documentation for Sealectro 055-939-9049AR6.

Newark

Datasheet28 pages19 years ago
Datasheet64 pages18 years ago

Descriptions

Descriptions of Sealectro 055-939-9049AR6 provided by its distributors.

Rf/Coaxial R/A Terminator2 Legcable-Pcb50 Ohm; Rf/Coaxial Termination Type:Pcb Termination; Operating Frequency Min:-; Operating Frequency Max:4Ghz; Connector Type:-; Connector Gender:-; Impedance:50Ohm; Product Range:- Rohs Compliant: No |Itt Sealectro 055-939-9049AR6

Manufacturer Aliases

Sealectro has several brands around the world that distributors may use as alternate names. Sealectro may also be known as the following names:

  • SEALEC
  • ITT SEALECTRO
  • SEALECT
  • ITT/SEALECTR
  • Sealectro Electronics
  • SEALECTRO CORP
  • Staffall / Sealectro
  • ITT Cannon Sealectro
  • SEALECTRO BICC ELECTRONICS
  • SEALECTRO (SOCKET)

Part Number Aliases

This part may be known by these alternate part numbers:

  • 055-939-9049-AR6