Sealectro 050-675-6705890

Conn Type N-SMA Adapter F/F 0Hz to 18GHz 50Ohm ST
Datasheet

Price and Stock

DistributorSKUMinPkg
Newark050-675-67058900500

Datasheets & Documents

Download datasheets and manufacturer documentation for Sealectro 050-675-6705890.

element14 APAC

Datasheet60 pages21 years ago

Descriptions

Descriptions of Sealectro 050-675-6705890 provided by its distributors.

Conn Type N-SMA Adapter F/F 0Hz to 18GHz 50Ohm ST
RF/COAXIAL ADAPTER, N JACK-SMA JACK; Connector Type:Inter Series Coaxial; Adapter Body Style:Straight Adapter; Convert From Coax Type:N;
Rf/Coaxial Adapter, N Jack-Sma Jack; Conector, Tipo:Inter Series Coaxial; Forma Del Cuerpo Del Adaptador:Adaptador Recto; Conversión De Coaxial:N; Conversor De Género:Jack; Conversión A Coaxial:Sma; Convierte A Género:Jack |Itt Sealectro 050-675-6705890

Manufacturer Aliases

Sealectro has several brands around the world that distributors may use as alternate names. Sealectro may also be known as the following names:

  • SEALEC
  • ITT SEALECTRO
  • SEALECT
  • ITT/SEALECTR
  • Sealectro Electronics
  • SEALECTRO CORP
  • Staffall / Sealectro
  • ITT Cannon Sealectro
  • SEALECTRO BICC ELECTRONICS
  • SEALECTRO (SOCKET)