Sealectro 050-027-0000220

Conn SMC F 0Hz to 12.4GHz 50Ohm Crimp ST Cable Mount Gold
$ 66.06
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Sealectro 050-027-0000220.

Farnell

Datasheet4 pages23 years ago

Newark

Descriptions

Descriptions of Sealectro 050-027-0000220 provided by its distributors.

Conn SMC F 0Hz to 12.4GHz 50Ohm Crimp ST Cable Mount Gold
RF/COAXIAL, SMC JACK, STRAIGHT, 50 OHM, CRIMP
Rf/Coaxial, Smc Jack, Straight, 50 Ohm, Crimp; Connector Type:Smc Coaxial; Connector Body Style:Straight Jack; Coaxial Termination:Crimp; Impedance:50Ohm; Coaxial Cable Type:Rg316; Contact Material:Beryllium Copper; Product Range:- Rohs Compliant: Yes |Itt Sealectro 050-027-0000220

Manufacturer Aliases

Sealectro has several brands around the world that distributors may use as alternate names. Sealectro may also be known as the following names:

  • SEALEC
  • ITT SEALECTRO
  • SEALECT
  • ITT/SEALECTR
  • Sealectro Electronics
  • SEALECTRO CORP
  • Staffall / Sealectro
  • ITT Cannon Sealectro
  • SEALECTRO BICC ELECTRONICS
  • SEALECTRO (SOCKET)