Sealectro 050-024-0000220

Rf/Coaxial, Smc Plug, Straight, 50 Ohm, Crimp; Connector Type: Smc Coaxial; Connector Body Style: Straight Plug;...
$ 8.2
Datasheet

Price and Stock

DistributorSKUMinPkg
Newark050-024-0000220332

Datasheets & Documents

Download datasheets and manufacturer documentation for Sealectro 050-024-0000220.

Newark

Datasheet64 pages18 years ago

Descriptions

Descriptions of Sealectro 050-024-0000220 provided by its distributors.

Rf/Coaxial, Smc Plug, Straight, 50 Ohm, Crimp; Connector Type:Smc Coaxial; Connector Body Style:Straight Plug; Coaxial Termination:Crimp; Impedance:50Ohm; Coaxial Cable Type:Rg316; Contact Material:Brass; Frequency Max:12.4Ghz Rohs Compliant: Yes |Itt Sealectro 050-024-0000220

Manufacturer Aliases

Sealectro has several brands around the world that distributors may use as alternate names. Sealectro may also be known as the following names:

  • SEALEC
  • ITT SEALECTRO
  • SEALECT
  • ITT/SEALECTR
  • Sealectro Electronics
  • SEALECTRO CORP
  • Staffall / Sealectro
  • ITT Cannon Sealectro
  • SEALECTRO BICC ELECTRONICS
  • SEALECTRO (SOCKET)