Seagate ST500DM009

Hard Drive 500 GB 7200 RPM Internal Non-Encrypted 3.5-Inch 19.99mm SATA 2/SATA 3 Carton

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Seagate ST500DM009.

IHS

Datasheet38 pages9 years ago

Farnell

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.00.51

Descriptions

Descriptions of Seagate ST500DM009 provided by its distributors.

Hard Drive 500 GB 7200 RPM Internal Non-Encrypted 3.5-Inch 19.99mm SATA 2/SATA 3 Carton
BarraCuda 3.5 in. 500GB 32MB Cache SATA 6.0GBs Hard Drive Bare Drive
HDD, BarraCuda, 3.5", 500GB, SATA III
DRIVE, 3.5IN DESKTOP, BARRACUDA 500GB;
HARD DRIVE, INTERNAL, 500GB, SATA III; Drive Type:Internal; Drive Size:3.5"; Interfaces:SATA III; Hard Drive Capacity:500GB; Drive Speed:-; Cache Size:32MB; Product Range:BarraCuda Series RoHS Compliant: Yes

Manufacturer Aliases

Seagate has several brands around the world that distributors may use as alternate names. Seagate may also be known as the following names:

  • SEAGATE TECHNOLOGY
  • SEA
  • SEAGAT
  • SEAGTE
  • SEAGATE MICROELECTRONICS LTD
  • SEAGA
  • SEAGATE/H
  • Seagate ST1480N
  • SEAGATE TECHNOLOGIES
  • SEAGATE TECHNOLOGY INC
  • SEAGATE LUC