Seagate ST3000LM024

HDD Format: 2.5" Interface: SATA 6 Gb/s RPM: 5400 Capacity: 3 TB
Datasheet

Price and Stock

DistributorSKUMinPkg
FarnellST3000LM02401
14h

Datasheets & Documents

Download datasheets and manufacturer documentation for Seagate ST3000LM024.

Farnell

Datasheet2 pages9 years ago

Descriptions

Descriptions of Seagate ST3000LM024 provided by its distributors.

HDD Format: 2.5" Interface: SATA 6 Gb/s RPM: 5400 Capacity: 3 TB
BarraCuda 3TB 5400RPM SATA 6.0GB/s 128MB Hard Drive (2.5in.)
DRIVE, 2.5IN MOBILE, 15MM, BARRACUDA 3TB;
BARRACUDA, 2.5, SATA, 5400, NO ENCRYPTION
HARD DRIVE, INTERNAL, 3TB, SATA III; Drive Type:Internal; Drive Size:2.5"; Interfaces:SATA III; Hard Drive Capacity:3TB; Drive Speed:5400rpm; Cache Size:128MB; Product Range:BarraCuda Series

Manufacturer Aliases

Seagate has several brands around the world that distributors may use as alternate names. Seagate may also be known as the following names:

  • SEAGATE TECHNOLOGY
  • SEA
  • SEAGAT
  • SEAGTE
  • SEAGATE MICROELECTRONICS LTD
  • SEAGA
  • SEAGATE/H
  • Seagate ST1480N
  • SEAGATE TECHNOLOGIES
  • SEAGATE TECHNOLOGY INC
  • SEAGATE LUC