SCS PCL100812

SCS PCL100812 Static Shield Bag, PCL100 Clean Series Metal-In, 8in x 12in, 100Ea
$ 33.49

Price and Stock

Inventory History

3 month trend:
Restocked

Descriptions

Descriptions of SCS PCL100812 provided by its distributors.

SCS PCL100812 Static Shield Bag, PCL100 Clean Series Metal-In, 8in x 12in, 100Ea
ESD Safe Cleanroom Packaging Bag,PK100
Static Shielding Bag, Metal-In, 8 X 12"; Bag Type:Static Shielding (Metal-In); Width - Imperial:8"; Length - Imperial:12"; Length - Metric:304.8Mm; Film Thickness:71.12Μm; Bag Color:Silver; Seal Type:Heat Sealable Rohs Compliant: Na |Scs PCL100812

Manufacturer Aliases

SCS has several brands around the world that distributors may use as alternate names. SCS may also be known as the following names:

  • SCS ELECTRONIC MATERIAL SOLUTIONS DIVISION
  • SCS (Desco Industries)
  • INNET/SCS
  • SCS DESCO INDUSTRIES INC
  • SCS Formerly 3M
  • Desco SCS
  • SCS (Formerly 3M Static Control)

Part Number Aliases

This part may be known by these alternate part numbers:

  • PCL100812.