SCS 980

SCS Ionized Air Gun ESD with Hand Unit 7 Air Hose and Mounting Conso
$ 1,544.54
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for SCS 980.

RS (Formerly Allied Electronics)

Datasheet6 pages9 years ago
Datasheet1 page10 years ago
Datasheet5 pages9 years ago

Newark

Master Electronics

Future Electronics

Inventory History

3 month trend:
-19.13%

Descriptions

Descriptions of SCS 980 provided by its distributors.

SCS Ionized Air Gun ESD with Hand Unit 7 Air Hose and Mounting Conso
IONIZED AIR GUN, HAND HELD, 120VAC, NA; Ioniser Type: Hand Held; Supply Voltage V AC: 230V; Product Range: -; SVHC: No SVHC (15-Jan-2018)
Air Ionizer Gun; Ionizer Type:Hand Held; Supply Voltage Vac:120V; Altura:20.3Cm; Anchura:7.6Cm; Fuente De Potencia:Cable De Alimentación; Ion Balance ±:30V; Material Del Cuerpo:Polycarbonate; Profundidad:2.5Cm |Scs 980
IONIZED AIR GUN, HAND HELD, 120VAC, NA; Ionizer Type:Hand Held; Supply Voltage VAC:120V; Product Range:-; Body Material:Polycarbonate; Depth:2.5cm; Discharge Time:0.5s; Height:20.3cm; Ion Balance ¡À:30V; Power Source:Powe

Manufacturer Aliases

SCS has several brands around the world that distributors may use as alternate names. SCS may also be known as the following names:

  • SCS ELECTRONIC MATERIAL SOLUTIONS DIVISION
  • SCS (Desco Industries)
  • INNET/SCS
  • SCS DESCO INDUSTRIES INC
  • SCS Formerly 3M
  • Desco SCS
  • SCS (Formerly 3M Static Control)