SCS 8204

SCS 8204 ESD Mat Kit, 3-Layer, Vinyl, Blue, 0.14" x 48" x 72", 8200 Series
$ 252.08
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for SCS 8204.

RS (Formerly Allied Electronics)

Datasheet1 page9 years ago
Datasheet1 page10 years ago
Datasheet1 page14 years ago

Future Electronics

All-Spec

Inventory History

3 month trend:
+42.59%

Descriptions

Descriptions of SCS 8204 provided by its distributors.

SCS 8204 ESD Mat Kit, 3-Layer, Vinyl, Blue, 0.14" x 48" x 72", 8200 Series
DISSIPATIVE MAT, 1.2M X 1.8M; Mat Type:3 Layer Dissipative Mat; Colour:Blue; Material:Vinyl; Ground Terminal Type:2 3050 Snap Fasteners;
Dissipative Floor Mat, Blue, 48"x72"; Mat Type:Floor; Mat Colour:Blue; Mat Material:Vinyl; Ground Terminals:Snap; Length:72"; External Width:48"; Thickness:3.5Mm; Surface Resistivity Mm:-; Mat Features:Dissipative 3 Layer Rohs Compliant: Yes |Scs 8204

Manufacturer Aliases

SCS has several brands around the world that distributors may use as alternate names. SCS may also be known as the following names:

  • SCS ELECTRONIC MATERIAL SOLUTIONS DIVISION
  • SCS (Desco Industries)
  • INNET/SCS
  • SCS DESCO INDUSTRIES INC
  • SCS Formerly 3M
  • Desco SCS
  • SCS (Formerly 3M Static Control)

Part Number Aliases

This part may be known by these alternate part numbers:

  • 98079807883