SCS 8172430

SCS 8172430 Static Shield Bag, Metal-In, 24"W x 30"L, Open, 81705 Series, 100/Pkg
$ 199.109
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for SCS 8172430.

element14 APAC

Datasheet1 page9 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-42.50%

Descriptions

Descriptions of SCS 8172430 provided by its distributors.

SCS 8172430 Static Shield Bag, Metal-In, 24"W x 30"L, Open, 81705 Series, 100/Pkg
81705 Series Open Top Metal-In Static Shielding Bag with Approved MIL-PRF Qualified Product Listing,
Static Shielding Bag, Heat Seal, 24"x30"; Bag Type:Static Shielding Bag (Metal-In); Length - Imperial:30"; Length - Metric:762Mm; Width - Imperial:24"; Bag Thickness:71.12Μm; Bag Color:Transparent; Seal Type:Heat Seal Rohs Compliant: Yes |Scs 8172430
STAT SHLD BAG MTL IN 24X30 1=1EA
BAG STATIC SHIELD MTL IN 24"X30"

Manufacturer Aliases

SCS has several brands around the world that distributors may use as alternate names. SCS may also be known as the following names:

  • SCS ELECTRONIC MATERIAL SOLUTIONS DIVISION
  • SCS (Desco Industries)
  • INNET/SCS
  • SCS DESCO INDUSTRIES INC
  • SCS Formerly 3M
  • Desco SCS
  • SCS (Formerly 3M Static Control)

Part Number Aliases

This part may be known by these alternate part numbers:

  • 8172430.