SCS 770089

SCS R3 Series Dissipative 2Layer Nitrile Rubber Worksurface Mat Roll
$ 1,584.26
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for SCS 770089.

Newark

Datasheet1 page8 years ago

Inventory History

3 month trend:
+0.00%

Descriptions

Descriptions of SCS 770089 provided by its distributors.

SCS R3 Series Dissipative 2Layer Nitrile Rubber Worksurface Mat Roll
SCS 770089 Mat Roll, Rubber, R3, Gray, 48in x 50ft
Static Dissipative Mat,Gray,48" W
Dissipative Mat Roll, 48" X 50Ft; Mat Type:2 Layer Dissipative Mat Roll; Mat Colour:Gray; Mat Material:Rubber; Ground Terminal Type:No Grounding Hardware Included; Width - Imperial:48"; Length - Imperial:50Ft; Length - Metric:15.2M Rohs Compliant: Yes |Scs 770089

Manufacturer Aliases

SCS has several brands around the world that distributors may use as alternate names. SCS may also be known as the following names:

  • SCS ELECTRONIC MATERIAL SOLUTIONS DIVISION
  • SCS (Desco Industries)
  • INNET/SCS
  • SCS DESCO INDUSTRIES INC
  • SCS Formerly 3M
  • Desco SCS
  • SCS (Formerly 3M Static Control)