SCS 732

SCS 732 Dual Remote Wrist Strap Input Jack, Replacement, ESD-Safe, for 724 Workstation Monitor
$ 35.66
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for SCS 732.

JRH Electronics

Datasheet1 page17 years ago

element14 APAC

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+36.54%

Descriptions

Descriptions of SCS 732 provided by its distributors.

SCS 732 Dual Remote Wrist Strap Input Jack, Replacement, ESD-Safe, for 724 Workstation Monitor
DUAL CONDUCTOR REMOTE INPUT JACK; End To Ground Resistance: 35Mohm; No. of Studs: -; Lead Length: 1.8m; Ground Terminals: -; Product Range: -; For Use With: SCS 724 Workstation Monitor 99F7840
Dual Conductor Remote Input Jack; Resistencia De Extremo A Tierra:35Mohm; Núm. De Conexiones:-; Longitud Del Conductor:1.8M; Terminales De Tierra:-; Para Usar Con:3M 724 Workstation Monitor |Scs 732

Manufacturer Aliases

SCS has several brands around the world that distributors may use as alternate names. SCS may also be known as the following names:

  • SCS ELECTRONIC MATERIAL SOLUTIONS DIVISION
  • SCS (Desco Industries)
  • INNET/SCS
  • SCS DESCO INDUSTRIES INC
  • SCS Formerly 3M
  • Desco SCS
  • SCS (Formerly 3M Static Control)

Part Number Aliases

This part may be known by these alternate part numbers:

  • 732.