Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

SCS 100715

Static Shielding Bag <10nJ Energy Shielding Silver 7 (177.8mm) X 15" (381mm)"
$ 24.45
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for SCS 100715.

JRH Electronics

Datasheet2 pages13 years ago

Newark

RS (Formerly Allied Electronics)

Future Electronics

Inventory History

3 month trend:
-13.25%

Related Parts

1000 Series 2.8mil Open Top Metal-In Static Shielding Bag, 8 x 12", 100 per Package
Desco13430
Desco 13430 Metal-In ESD Shielding Bags, Statshield, Transparent, Open Top, 5" x 8", 100/Pkg
Desco13445
Desco 13445 Statshield® Transparent Metal-In ESD Shielding Bags, Open Top, 6"x10", 100/Pkg
1000 Series 2.8mil Open Top Metal-In Static Shielding Bag, 8 x 10", 100 per Package
SCS 10056 Transparent Metal-In Static Shielding Bag, Open Top, 5"x6"
Desco13415
Desco 13415 Metal-In ESD Shielding Bags, Statshield, Transparent, Open Top, 4" x 6", 100/Pkg

Descriptions

Descriptions of SCS 100715 provided by its distributors.

Static Shielding Bag <10nJ Energy Shielding Silver 7 (177.8mm) X 15" (381mm)"
SCS 100715 Static Shield Bag, 1000 Series Metal-In, 7in x 15in, 100 Ea
Shielding Metal-In Bag, 177.8Mm X 381Mm; Bag Type:Static Shielding (Metal-In); Width - Imperial:7"; Length - Imperial:15"; Width - Metric:177.8Mm; Length - Metric:381Mm; Film Thickness:71.12Μm; Bag Colour:Transparent; Seal Type:Heat Rohs Compliant: Yes |Scs 100715

Manufacturer Aliases

SCS has several brands around the world that distributors may use as alternate names. SCS may also be known as the following names:

  • SCS ELECTRONIC MATERIAL SOLUTIONS DIVISION
  • SCS (Desco Industries)
  • INNET/SCS
  • SCS DESCO INDUSTRIES INC
  • SCS Formerly 3M
  • Desco SCS
  • SCS (Formerly 3M Static Control)