Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

SCS 100812

1000 Series 2.8mil Open Top Metal-In Static Shielding Bag, 8 x 12", 100 per Package
$ 22.95
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for SCS 100812.

element14 APAC

Datasheet3 pages12 years ago

Master Electronics

Electro Sonic

RS (Formerly Allied Electronics)

Newark

Inventory History

3 month trend:
-25.41%

Related Parts

1000 Series 2.8mil Open Top Metal-In Static Shielding Bag, 8 x 10", 100 per Package
Desco13445
Desco 13445 Statshield® Transparent Metal-In ESD Shielding Bags, Open Top, 6"x10", 100/Pkg
Static Shielding Bag <10nJ Energy Shielding Silver 12 (304.8mm) X 12" (304.8mm)"
Static Shielding Bag <10nJ Energy Shielding Silver 7 (177.8mm) X 15" (381mm)"
100610 SCC1000 SERIES 6X10 STATIC SHIELDING BAG 100EACH
Desco13430
Desco 13430 Metal-In ESD Shielding Bags, Statshield, Transparent, Open Top, 5" x 8", 100/Pkg

Descriptions

Descriptions of SCS 100812 provided by its distributors.

1000 Series 2.8mil Open Top Metal-In Static Shielding Bag, 8 x 12", 100 per Package
SCS Anti-static bag, transparent, dissipation, Static shielding bag, 100Package
Static Shielding Bag <10nJ Energy Shielding Silver 8 (203.2mm) X 12" (304.8mm)"

Manufacturer Aliases

SCS has several brands around the world that distributors may use as alternate names. SCS may also be known as the following names:

  • SCS ELECTRONIC MATERIAL SOLUTIONS DIVISION
  • SCS (Desco Industries)
  • INNET/SCS
  • SCS DESCO INDUSTRIES INC
  • SCS Formerly 3M
  • Desco SCS
  • SCS (Formerly 3M Static Control)

Part Number Aliases

This part may be known by these alternate part numbers:

  • 100812.