SCS 1001620

Static Shielding Bag <10nJ Energy Shielding Silver 16 (406.4mm) X 20" (508mm)"
$ 70.48
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for SCS 1001620.

element14 APAC

Datasheet3 pages12 years ago

Electro Sonic

Newark

RS (Formerly Allied Electronics)

Future Electronics

Inventory History

3 month trend:
+8.13%

Descriptions

Descriptions of SCS 1001620 provided by its distributors.

Static Shielding Bag <10nJ Energy Shielding Silver 16 (406.4mm) X 20" (508mm)"
BAG, STATIC SHIELD, METAL-IN; Bag Type: S; BAG, STATIC SHIELD, METAL-IN; Bag Type: Static Shielding Bag (Metal-In); Length - Imperial: 20"; Length - Metric: 508mm; Width - Imperial: 16"; Bag Thickness: 76.2µm; Bag Color: Transp
Bag, Static Shield, Metal-In; Almacenamiento Esd, Tipo:Bag; Altura Externa - Imperial:-; Altura Externa - Métrico:-; Anchura Externa - Imperial:16"; Anchura Externa - Métrico:406.4Mm; Profundidad Externa - Imperial:20" |Scs 1001620

Manufacturer Aliases

SCS has several brands around the world that distributors may use as alternate names. SCS may also be known as the following names:

  • SCS ELECTRONIC MATERIAL SOLUTIONS DIVISION
  • SCS (Desco Industries)
  • INNET/SCS
  • SCS DESCO INDUSTRIES INC
  • SCS Formerly 3M
  • Desco SCS
  • SCS (Formerly 3M Static Control)

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1001620.