SCS 1001418

1000 Series 2.8mil Open Top Metal-In Static Shielding Bag, 14 x 18", 100 Bags/Package
$ 54.272
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for SCS 1001418.

Farnell

Datasheet2 pages13 years ago

Electro Sonic

RS (Formerly Allied Electronics)

Newark

Future Electronics

Inventory History

3 month trend:
+34.49%

Related Parts

HammondEP2420
Hammond Eclipse Inner Panel - Fits Enclosure 24 X 20 - Steel/White

Descriptions

Descriptions of SCS 1001418 provided by its distributors.

1000 Series 2.8mil Open Top Metal-In Static Shielding Bag, 14 x 18", 100 Bags/Package
SCS 1001418 Static Shield Bag, ESD, Metal-In, Open Top, 14"x18", 100/Pkg, 1000 Series
BAG, STATIC SHIELD, OPEN TOP, METAL-IN, 3 MILS, 12 W X 18 L IN.
1000 Series 14 inch x 18 inch 3.1 mils Metal-In ESD Bag
MetalIn Static Shielding Bag,14x18,PK100
Scc1000 Static Shielding Bag, Open; Bag Type:Static Shielding Bag (Metal-In); Length - Imperial:18"; Length - Metric:457Mm; Width - Imperial:14"; Bag Thickness:76.2Μm; Bag Color:Transparent; Seal Type:Heat Seal; Product Range:- Rohs Compliant: Yes |Scs 1001418
BAG STATIC METAL-IN 14X18" 1=1EA
BAG STATIC SHIELD MTL IN 14"X18"

Manufacturer Aliases

SCS has several brands around the world that distributors may use as alternate names. SCS may also be known as the following names:

  • SCS ELECTRONIC MATERIAL SOLUTIONS DIVISION
  • SCS (Desco Industries)
  • INNET/SCS
  • SCS DESCO INDUSTRIES INC
  • SCS Formerly 3M
  • Desco SCS
  • SCS (Formerly 3M Static Control)

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1001418.